There are no models available for this part yet.
Overview of 2249-C-12 by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2249CUH#TRPBF | Analog Devices | 14-B, 80Msps L Pwr 3V ADC | |
LTC2249IUH#PBF | Analog Devices | 14-B, 80Msps L Pwr 3V ADC | |
LTC2249CUH#PBF | Analog Devices | 14-B, 80Msps L Pwr 3V ADC |
Price & Stock for 2249-C-12 by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | BNC M RG58C/U 0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 2249-C-12 by Fluke Corporation
Part Data Attributes for 2249-C-12 by Fluke Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FLUKE CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 58C/U, CABLE LENGTH: 0.3, IMPEDANCE: 50, MALE-MALE
|
Connector Type
|
INTERCONNECTION DEVICE
|