Part Details for 2246C SL002 by Alpha Wire
Overview of 2246C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2246C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6262
|
Newark | Shielded Multipair Cable 6Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Product Range:-Rohs Compliant: Yes |Alpha Wire 2246C SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,149.1100 | Buy Now |
DISTI #
2246CSL002-ND
|
DigiKey | CABLE 6COND 18AWG SLATE SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.6729 | Buy Now |
DISTI #
602-2246CSL002
|
Mouser Electronics | Multi-Conductor Cables AE C&C | 0 |
|
$3,030.4600 | Order Now |
DISTI #
73558758
|
RS | Multiconductor Cable,18AWG, Stranded,6Pr, Foil Shield | Alpha Wire 2246C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,779.4200 | RFQ |