-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8800
|
Newark | Board-To-Board Connector, Surface Mount, 2, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 2246092-2 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
|
Onlinecomponents.com | Board to Board Connector RoHS: Compliant |
4000 In Stock |
|
$0.5740 / $0.6170 | Buy Now |
|
Master Electronics | Board to Board Connector RoHS: Compliant |
4000 In Stock |
|
$0.5740 / $0.6170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2246092-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2246092-2
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.028 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 1.75A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 11.811u inch | |
Rated Current (Signal) | 1.75 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER |