Part Details for 2246-832-N by RAF Electronic Hardware
Overview of 2246-832-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D72246TE20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
D72246FA20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD6432246XXXTE | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for 2246-832-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7309
|
Newark | 3/8 Hex X 1.00 Length |Raf Electronic Hardware 2246-832-N RoHS: Not Compliant Min Qty: 59 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$2.5300 / $3.2600 | Buy Now |
DISTI #
1772-2571-ND
|
DigiKey | 3/8 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
166 In Stock |
|
$2.3633 / $4.1800 | Buy Now |
DISTI #
761-2246-832-N
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 1.00 Length Hex Standoff RoHS: Compliant | 60 |
|
$2.3600 / $3.3600 | Buy Now |
DISTI #
71740271
|
RS | Hex Standoff, 3/8 Hex X 1.00 Length | RAF 2246-832-N RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $2.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
207 In Stock 112 Factory Stock |
|
$3.1600 / $11.9500 | Buy Now |
DISTI #
83669771
|
Verical | Standoff Hex F 8-32-THD Nylon Plain RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 205 |
|
$6.6300 / $15.5350 | Buy Now |
DISTI #
RAF2246-832-N
|
DB Roberts | HEX FEMALE STANDOFFS 3/8 HEX X 1.00 LENGTH | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
207 In Stock 112 Factory Stock |
|
$3.1600 / $11.9500 | Buy Now |