Part Details for 2246-2520-AL by RAF Electronic Hardware
Overview of 2246-2520-AL by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 2246-2520-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2246-2520-AL-ND
|
DigiKey | 3/8 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
367 In Stock |
|
$1.1866 / $2.1700 | Buy Now |
DISTI #
761-2246-2520-AL
|
Mouser Electronics | Standoffs & Spacers Hex Female Standoffs 3/8 Hex X 1.00 Length RoHS: Compliant | 0 |
|
$1.1600 / $1.8300 | Order Now |
DISTI #
RAF2246-2520-AL
|
DB Roberts | 0 |
|
RFQ |