Part Details for 2245C SL001 by Alpha Wire
Overview of 2245C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2245C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6800
|
Newark | Shielded Multipair Cable 5Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 2245C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,745.0900 | Buy Now |
DISTI #
2245CSL001-ND
|
DigiKey | MULTI-PAIR 10COND 18AWG 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$4,273.9900 | Buy Now |
DISTI #
602-2245CSL001
|
Mouser Electronics | Multi-Conductor Cables AE C&C RoHS: Compliant | 0 |
|
$4,273.9800 | Order Now |
DISTI #
73558754
|
RS | Multiconductor Cable,18AWG, Stranded,5Pr, Foil Shield | Alpha Wire 2245C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,273.9900 | RFQ |