Part Details for 224565-2115 by Molex
Overview of 224565-2115 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 224565-2115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3823
|
Newark | Cable Assy, Crimp Socket-Free End, 450Mm Rohs Compliant: Yes |Molex 224565-2115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$1.1300 / $1.6100 | Buy Now |
DISTI #
81AK8148
|
Newark | Cable Assy, Crimp Socket-Free End, 450Mm, Connector To Connector:Mx64 Pre-Crimp Terminal Socket To Free End, Cable Length - Imperial:17.7", Cable Length - Metric:450Mm, Product Range:Mx64 224565 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 224565-2115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.6100 | Buy Now |
DISTI #
2245652115
|
Avnet Americas | MX64 F-S 450MM 0.52SQ.MM LEAD BK SN - Bulk (Alt: 2245652115) Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6561 | Buy Now |
DISTI #
538-224565-2115
|
Mouser Electronics | Rectangular Cable Assemblies MX64 Female-Pigtail 450mm 0.52sq.mm Lead BK Sn RoHS: Compliant | 150 |
|
$0.8270 / $1.5400 | Buy Now |
DISTI #
74731227
|
RS | Pre Crimped Lead MX64 Female to Pigtail, 450.00mm Length, 20 AWG, Black | Molex Incorporated 224565-2115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $1.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6940 / $0.8060 | Buy Now |
DISTI #
224565-2115
|
TTI | Rectangular Cable Assemblies MX64 Female-Pigtail 450mm 0.52sq.mm Lead BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 150 In Stock |
|
$0.7700 / $1.5400 | Buy Now |