Part Details for 2245561108 by Molex
Overview of 2245561108 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2245561108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2245561108-ND
|
DigiKey | NANO-FIT BMI PLUS HSG BLK 08CKT Min Qty: 1 Lead time: 15 Weeks Container: Bag |
859 In Stock |
|
$0.5818 / $1.1600 | Buy Now |
DISTI #
2245561108
|
Avnet Americas | NANO-FIT BMI PLUS HSG F/H BLK 08CKT (Alt: 2245561108) Min Qty: 2700 Package Multiple: 900 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.4370 | Buy Now |
DISTI #
224556-1108
|
TTI | Headers & Wire Housings Nano-Fit BMI Plug Housing TPA Capable 2.50P 2R 8 CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 900 In Stock |
|
$0.5800 / $1.0600 | Buy Now |
DISTI #
MOL224556-1108
|
Interstate Connecting Components | 8P BMI PLUG HSG,2.50MM,BLK TPA CPBL,DUAL ROW,NANOFIT | 135 |
|
$0.4942 / $0.6247 | Buy Now |
DISTI #
2245561108
|
Avnet Abacus | NANO-FIT BMI PLUS HSG F/H BLK 08CKT (Alt: 2245561108) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |