There are no models available for this part yet.
Overview of 224556-1312 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-274MLB | Coilcraft Inc | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 224556-1312 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6081
|
Newark | Conn Housing, Plug, 12Pos, 2.5Mm, Nat, Product Range:Nano-Fit 224556 Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:2.5Mm, For Use With:Molex Nano-Fit 201447 Series Pin Crimp Terminals Rohs Compliant: Yes |Molex 224556-1312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $1.3100 | Buy Now | |
DISTI #
2245561312
|
Avnet Americas | NANO-FIT BMI PLUS HSG F/H NAT 12CKT (Alt: 2245561312) Min Qty: 2100 Package Multiple: 700 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5034 | Buy Now | |
DISTI #
538-224556-1312
|
Mouser Electronics | Headers & Wire Housings Nano-Fit BMI Plug Housing TPA Capable 2.50P 2R 12 CKT Natural RoHS: Compliant | 0 |
|
$0.6700 / $1.3300 | Order Now | |
DISTI #
75094660
|
RS | Nano-Fit BMI Plug Housing, TPA Capable, 2.5mm Pitch, Dual Row, 12 Circuits, Nat | Molex Incorporated 224556-1312 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7040 | RFQ | |
DISTI #
MOL224556-1312
|
Heilind Electronics | 12P BMI PLUG HSG,2.50MM,NAT TPA CPBL,DUAL ROW,NANOFIT | Americas - 0 in Stock525 On Order |
|
$0.5693 / $0.7196 | Buy Now | |
DISTI #
224556-1312
|
TTI | Headers & Wire Housings Nano-Fit BMI Plug Housing TPA Capable 2.50P 2R 12 CKT Natural RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7600 | Buy Now |