Part Details for 224556-1214 by Molex
Overview of 224556-1214 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
MC1214L | Rochester Electronics LLC | MC1214 - R-S Flip-Flop, 2-Func, Master-slave Triggered, ECL, CDIP14 |
Price & Stock for 224556-1214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5333
|
Newark | Connector Housing, Plug, 14Pos, 2.5Mm Rohs Compliant: Yes |Molex 224556-1214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$1.0200 / $1.4000 | Buy Now |
DISTI #
95AK6075
|
Newark | Conn Housing, Plug, 14Pos, 2.5Mm, Black, Product Range:Nano-Fit 224556 Series, Gender:Plug, No. Of Positions:14Positions, Pitch Spacing:2.5Mm, For Use With:Molex Nano-Fit 201447 Series Pin Crimp Terminals Rohs Compliant: Yes |Molex 224556-1214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4000 | Buy Now |
DISTI #
2245561214
|
Avnet Americas | NANO-FIT BMI PLUS HSG PANEL BLK 14CKT - Bulk (Alt: 2245561214) Min Qty: 1650 Package Multiple: 550 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3980 / $0.6097 | Buy Now |
DISTI #
538-224556-1214
|
Mouser Electronics | Headers & Wire Housings Nano-Fit BMI Plug Housing TPA Capable 2.50P 2R 14 CKT BLK Panel Mount RoHS: Compliant | 1650 |
|
$0.7340 / $1.3000 | Buy Now |
DISTI #
75094654
|
RS | Nano-Fit BMI Plug Housing, TPA Capable, 2.5mm Pitch, Dual Row, 14 Circuits, Blk | Molex Incorporated 224556-1214 RoHS: Compliant Min Qty: 1650 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 | RFQ |
DISTI #
MOL224556-1214
|
Heilind Electronics | 14P BMI PLUG HSG,2.50MM,PNL MT BLK,TPA CPBL,2 ROW,NANOFIT | Americas - 412 in Stock |
|
$0.6060 / $0.7660 | Buy Now |
DISTI #
224556-1214
|
TTI | Headers & Wire Housings Nano-Fit BMI Plug Housing TPA Capable 2.50P 2R 14 CKT BLK Panel Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 550 In Stock |
|
$0.7500 / $1.2600 | Buy Now |
DISTI #
MOL224556-1214
|
Interstate Connecting Components | 14P BMI PLUG HSG,2.50MM,PNL MT BLK,TPA CPBL,2 ROW,NANOFIT | 82 |
|
$0.6060 / $0.7660 | Buy Now |