Part Details for 224556-1106 by Molex
Overview of 224556-1106 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
HMC1106-SX | Analog Devices | 15-36GHz Double Balanced mixer | |
ADPA1106ACGZN-R7 | Analog Devices | 2.7-3.5 GHZ,35W,GaN Radar PA |
Price & Stock for 224556-1106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6064
|
Newark | Conn Housing, Plug, 6Pos, 2.5Mm, Black, Product Range:Nano-Fit 224556 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:2.5Mm, For Use With:Molex Nano-Fit 201447 Series Pin Crimp Terminals Rohs Compliant: Yes |Molex 224556-1106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7940 / $1.0900 | Buy Now |
DISTI #
2245561106
|
Avnet Americas | NANO-FIT BMI PLUS HSG F/H BLK 06CKT (Alt: 2245561106) Min Qty: 3150 Package Multiple: 1050 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.4182 | Buy Now |
DISTI #
538-224556-1106
|
Mouser Electronics | Headers & Wire Housings Nano-Fit BMI Plug Housing TPA Capable 2.50P 2R 6 CKT BLK RoHS: Compliant | 0 |
|
$0.5560 / $1.1100 | Order Now |
DISTI #
75094613
|
RS | Nano-Fit BMI Plug Housing, TPA Capable, 2.5mm Pitch, Dual Row, 6 Circuits, Blac | Molex Incorporated 224556-1106 RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |
DISTI #
MOL224556-1106
|
Heilind Electronics | 6P BMI PLUG HSG,2.50MM,BLK TPA CPBL,DUAL ROW,NANOFIT | Americas - 0 in Stock787 On Order |
|
$0.4728 / $0.5977 | Buy Now |
DISTI #
224556-1106
|
TTI | Headers & Wire Housings Nano-Fit BMI Plug Housing TPA Capable 2.50P 2R 6 CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 3150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6340 | Buy Now |