Part Details for 2244831084 by Molex
Overview of 2244831084 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2244831084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2244831084-ND
|
DigiKey | MICROTPA 2.0 R-S 8CKT 600MM DISC Min Qty: 1 Lead time: 19 Weeks Container: Bag |
50 In Stock |
|
$3.7263 / $6.7200 | Buy Now |
DISTI #
2244831084
|
Avnet Americas | MICROTPA 2.0 R-S 8CKT 600MM DISC SN - Bulk (Alt: 2244831084) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7740 / $4.7158 | Buy Now |
DISTI #
MOL224483-1084
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224483-1084 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
224483-1084
|
TTI | Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.8300 / $6.5200 | Buy Now |
DISTI #
2244831084
|
Avnet Abacus | MICROTPA 2.0 R-S 8CKT 600MM DISC SN (Alt: 2244831084) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |