Part Details for 224482-1104 by Molex
Results Overview of 224482-1104 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 224482-1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3297
|
Newark | Cable Assy, 10P Rcpt-Rcpt, 600Mm Rohs Compliant: Yes |Molex 224482-1104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$5.6000 / $7.7000 | Buy Now |
DISTI #
2244821104
|
Avnet Americas | MICROTPA 2.0 R-R 10CKT 600MM DISC SN - Bulk (Alt: 2244821104) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3408 / $4.0249 | Buy Now |
DISTI #
538-224482-1104
|
Mouser Electronics | Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY RoHS: Compliant | 50 |
|
$3.9800 / $5.1400 | Buy Now |
DISTI #
74767281
|
RS | MicroTPA-to-MicroTPA Cable OTS Assembly, 2mm Pitch, 600mm Length, 10 Circuits | Molex Incorporated 2... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9390 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $5.6000 | Buy Now |
DISTI #
224482-1104
|
TTI | Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.4800 / $4.3900 | Buy Now |