Part Details for 224482-1102 by Molex
Results Overview of 224482-1102 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 224482-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3295
|
Newark | Cable Assy, 10P Rcpt-Rcpt, 150Mm Rohs Compliant: Yes |Molex 224482-1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.1400 / $5.5600 | Buy Now |
DISTI #
81AK8116
|
Newark | Microtpa 2.0 R-R 10Ckt 150Mm Disc Sn Rohs Compliant: Yes |Molex 224482-1102 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.7100 | Buy Now |
DISTI #
2244821102
|
Avnet Americas | MICROTPA 2.0 R-R 10CKT 150MM DISC SN - Bulk (Alt: 2244821102) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6208 / $2.7930 | Buy Now |
DISTI #
538-224482-1102
|
Mouser Electronics | Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY RoHS: Compliant | 350 |
|
$2.6300 / $3.5300 | Buy Now |
DISTI #
74767279
|
RS | MicroTPA-to-MicroTPA Cable OTS Assembly, 2mm Pitch, 150mm Length, 10 Circuits | Molex Incorporated 2... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.6800 / $3.8600 | Buy Now |
DISTI #
224482-1102
|
TTI | Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.3000 / $3.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.6800 / $3.8600 | Buy Now |