Part Details for 224482-1083 by Molex
Overview of 224482-1083 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224482-1083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8114
|
Newark | Microtpa 2.0 R-R 8Ckt 300Mm Disc Sn Rohs Compliant: Yes |Molex 224482-1083 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $5.2100 | Buy Now |
DISTI #
2244821083
|
Avnet Americas | MICROTPA 2.0 R-R 8CKT 300MM DISC SN - Bulk (Alt: 2244821083) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0927 / $3.5575 | Buy Now |
DISTI #
538-224482-1083
|
Mouser Electronics | Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY RoHS: Compliant | 300 |
|
$5.2800 / $5.2900 | Buy Now |
DISTI #
74767277
|
RS | MicroTPA-to-MicroTPA Cable OTS Assembly, 2mm Pitch, 300mm Length, 8 Circuits | Molex Incorporated 224482-1083 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.5400 / $3.6000 | Buy Now |
DISTI #
224482-1083
|
TTI | Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.7000 / $5.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.5400 / $3.6000 | Buy Now |