Part Details for 224482-1042 by Molex
Overview of 224482-1042 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224482-1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8107
|
Newark | Microtpa 2.0 R-R 4Ckt 150Mm Disc Sn Rohs Compliant: Yes |Molex 224482-1042 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.9100 | Buy Now |
DISTI #
2244821042
|
Avnet Americas | MICROTPA 2.0 R-R 4CKT 150MM DISC SN - Bulk (Alt: 2244821042) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1680 / $1.9856 | Buy Now |
DISTI #
538-224482-1042
|
Mouser Electronics | Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY RoHS: Compliant | 490 |
|
$1.5100 / $2.9100 | Buy Now |
DISTI #
74767270
|
RS | MicroTPA-to-MicroTPA Cable OTS Assembly, 2mm Pitch, 150mm Length, 4 Circuits | Molex Incorporated 224482-1042 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7430 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.4300 / $2.0200 | Buy Now |
DISTI #
224482-1042
|
TTI | Rectangular Cable Assemblies 2.00MM MICRO TPA OTS ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.5500 / $2.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$1.4300 / $2.0200 | Buy Now |