Part Details for 2244-2 by Pomona Electronics
Results Overview of 2244-2 by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2244-2 Information
2244-2 by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2244-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1495-ND
|
DigiKey | CONN DBL BANANA PLUG STACK MINI Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
12 In Stock |
|
$9.3376 / $9.4900 | Buy Now |
DISTI #
565-2244-2
|
Mouser Electronics | Test Plugs & Test Jacks MINI BANANA PLUG/JACK (RED) RoHS: Compliant | 261 |
|
$9.3400 | Buy Now |
|
Onlinecomponents.com | Conn Banana PL 2 POS ST Cable Mount 2 Port RoHS: Compliant |
101 In Stock |
|
$9.8500 / $12.7000 | Buy Now |
DISTI #
POM-2244-2
|
TME | Connector: 2mm banana, stackable safety shunt, 5A, 2.5kVDC, red Min Qty: 1 | 0 |
|
$10.7700 / $11.4200 | RFQ |
|
Master Electronics | Conn Banana PL 2 POS ST Cable Mount 2 Port RoHS: Compliant |
101 In Stock |
|
$9.8500 / $12.7000 | Buy Now |
Part Details for 2244-2
2244-2 CAD Models
2244-2 Part Data Attributes
|
2244-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2244-2
Pomona Electronics
Interconnection Device
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, ACRYLONITRILE BUTADIENE STYRENE, CABLE MOUNT, MALE | |
Connector Type | INTERCONNECTION DEVICE |