Part Details for 224394 by TE Connectivity
Overview of 224394 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SRCP 1,27 4 F 1 I2426 137 * 162 1,07 TRA RoHS: Compliant | 0 |
|
$1.8200 / $4.9700 | Buy Now |
DISTI #
224394-E
|
TTI | Headers & Wire Housings 4-PIN,FEMALE,IDC2426FRIC.R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Tray |
Americas - 540 In Stock |
|
$2.3000 / $2.7600 | Buy Now |
DISTI #
000000000003804560
|
Sager | Headers & Wire Housings MiniBridge, 4 position IDC female Min Qty: 1 | 540 |
|
$1.7900 | Buy Now |
|
Master Electronics | SRCP 1,27 4 F 1 I2426 137 * 162 1,07 TRA RoHS: Compliant | 0 |
|
$1.8200 / $4.9700 | Buy Now |
Part Details for 224394
224394 CAD Models
224394 Part Data Attributes
|
224394
TE Connectivity
Buy Now
|
Compare Parts:
224394
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |