Part Details for 2243182 (ALTERNATE: 2243182) by RS Pro
Overview of 2243182 (ALTERNATE: 2243182) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2243182 (ALTERNATE: 2243182)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73504230
|
RS | Non-Releasable Chassis Cable Tie, Nylon 66, Black, 11.9in (304mm) x 1/4 (6.2mm) | RS PRO 2243182 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Package | 3 |
|
$39.0500 | Buy Now |