Part Details for 224225 by Essentra Components
Overview of 224225 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5267
|
Newark | Insulation Sleeve, Pvc, For Pin Plug, Accessory Type:Insulation Sleeve, For Use With:Essentra Components Pin Plugs, Product Range:2242 Series Rohs Compliant: Yes |Essentra Components 224225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1768 |
|
$0.1370 / $0.1560 | Buy Now |
DISTI #
RPC3475-ND
|
DigiKey | CONN MALE TAB SLEEVE 1POS BLUE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
165 In Stock |
|
$0.0936 / $0.1500 | Buy Now |
DISTI #
144-224225
|
Mouser Electronics | Terminals Pin Plug Insulator,Transparent Blue, Pin Plug Insul,Trnsp Blue RoHS: Compliant | 62 |
|
$0.0890 / $0.1500 | Buy Now |
DISTI #
71184183
|
RS | Terminal Insulator, Transparent Blue, Wire Gauge 22-18, Straight | Essentra Components 224225 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1350 | RFQ |
|
Future Electronics | 22-18 AWG Transparent Blue Pin Plug Insulator Sleeve RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0853 / $0.0956 | Buy Now |
|
Bisco Industries | 27 |
|
Buy Now | ||
|
Onlinecomponents.com | Terminal in)sulator - Soft Polyvinyl Chloride - 13 mm (0.510 in) | 0 |
|
$0.0712 / $0.1035 | Buy Now |
DISTI #
RIC224225
|
DB Roberts | INSULATOR,BLUE | 0 |
|
RFQ |
Part Details for 224225
224225 CAD Models
224225 Part Data Attributes:
|
224225
Essentra Components
Buy Now
|
Compare Parts:
224225
Essentra Components
|
Samacsys Manufacturer | Essentra Components |