Part Details for 2242-.25 by LAIRD PLC
Overview of 2242-.25 by LAIRD PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2242-.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-1130-ND
|
DigiKey | RF EMI ABSORBING SHEET 12" X 12" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$232.4580 / $248.1900 | Buy Now |
Part Details for 2242-.25
2242-.25 CAD Models
2242-.25 Part Data Attributes
|
2242-.25
LAIRD PLC
Buy Now
|
Compare Parts:
2242-.25
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |