-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7607
|
Newark | Rpc-M12X-8Ms-10.0Sh-M12X-8Ms-Pvc-Bk |Amp Te Connectivity 2241021-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.2700 | Buy Now |
DISTI #
2241021-6-ND
|
DigiKey | CIRC CBL 8POS PLUG TO PLUG 32.8' Min Qty: 10 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$199.6600 | Buy Now |
DISTI #
2241021-6
|
Avnet Americas | Cable Assembly PVC 10m 26AWG 8POS M12 Circular to 8POS M12 Circular M-M - Bulk (Alt: 2241021-6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$173.2704 / $184.6310 | Buy Now |
DISTI #
571-2241021-6
|
Mouser Electronics | Ethernet Cables / Networking Cables X-CODE CABLE ASSY CABLE LENGTH 10.0M RoHS: Compliant | 0 |
|
$198.6700 / $199.6600 | Order Now |
DISTI #
72149322
|
RS | X-CODE Cable ASSEMBLY, Cable LENGTH 10.0M | TE Connectivity 2241021-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$295.2100 / $320.8800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$182.4600 | Buy Now |
DISTI #
AMP2241021-6
|
Heilind Electronics | RPC-M12X-8MS-10.0SH-M12X-8MS-P | Americas - 0 in Stock |
|
$228.0735 / $231.4777 | Buy Now |
|
Onlinecomponents.com | DOUBLE ENDED, SHIELDED CAT 6A, PIN CONNECTOR CABLE ASSEMBLY, 10 GIGABIT, M12 RoHS: Compliant | 0 |
|
$180.4900 / $336.0300 | Buy Now |
DISTI #
AMP2241021-6
|
Interstate Connecting Components | RPC-M12X-8MS-10.0SH-M12X-8MS-P | 0 |
|
$228.0735 / $231.4777 | Buy Now |
DISTI #
000000000005135860
|
Sager | Ethernet Cables / Networking Cables X-CODE CABLE ASSY CABLE LENGTH 10.0M Min Qty: 1 | 0 |
|
$215.4000 / $228.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2241021-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2241021-6
TE Connectivity
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY |