-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2408
|
Newark | 8Pin M12 Dbl End Cat6A Ca3 Mtr X-Code |Amp Te Connectivity 2241021-3 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.9600 | Buy Now |
DISTI #
A128584-ND
|
DigiKey | CIRC CBL 8POS PLUG TO PLUG 9.84' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$134.5624 / $175.3600 | Buy Now |
DISTI #
2241021-3
|
Avnet Americas | Cable Assembly PVC 3m 26AWG 8POS M12 Circular to 8POS M12 Circular M-M - Bulk (Alt: 2241021-3) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$118.7074 / $131.8688 | Buy Now |
DISTI #
571-2241021-3
|
Mouser Electronics | Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA3 MTR X-Code RoHS: Compliant | 32 |
|
$134.5600 / $160.2400 | Buy Now |
DISTI #
72150166
|
RS | X-CODE Cable ASSEMBLY, Cable LENGTH 3.0M | TE Connectivity 2241021-3 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$268.8500 / $295.4400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 35 Package Multiple: 35 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$126.6500 | Buy Now |
DISTI #
AMP2241021-3
|
Heilind Electronics | X-CODE CABLE ASSEMBLY, CA LENGTH 3.0M | Americas - 0 in Stock |
|
$158.3088 / $160.6717 | Buy Now |
|
Onlinecomponents.com | DOUBLE ENDED, SHIELDED CAT 6A, PIN CONNECTOR CABLE ASSEMBLY, 10 GIGABIT, M12 RoHS: Compliant |
10 In Stock |
|
$148.5900 / $157.5500 | Buy Now |
DISTI #
AMP2241021-3
|
Interstate Connecting Components | X-CODE CABLE ASSEMBLY, CA LENGTH 3.0M | 0 |
|
$158.3088 / $160.6717 | Buy Now |
DISTI #
000000000005135857
|
Sager | Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA3 MTR X-Code Min Qty: 1 | 0 |
|
$149.5100 / $158.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2241021-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2241021-3
TE Connectivity
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY |