Part Details for 224094-1024 by Molex
Overview of 224094-1024 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-409401800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
DC1024A-A | Analog Devices | LT3494EDDB Demo Board - 3V-4.2 | |
DC1024A-B | Analog Devices | LT3494AEDDB Demo Board - 3V-4. |
Price & Stock for 224094-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3903
|
Newark | Cable Assy, 2P, Rcpt-Rcpt, 23.6", Connector To Connector:Mini-Fit Versa Receptacle To Mini-Fit Versa Receptacle, No. Of Positions:2Positions, Connector Pitch:4.2Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 224094-1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$2.1200 | Buy Now |
DISTI #
80AK3787
|
Newark | Cable Assy, 2P, Rcpt-Rcpt, 600Mm Rohs Compliant: Yes |Molex 224094-1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.5800 | Buy Now |
DISTI #
2240941024
|
Avnet Americas | MINI-FIT VERSA R-R 2CKT 600MM DISC SN - Bulk (Alt: 2240941024) Min Qty: 2000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9807 | Buy Now |
DISTI #
538-224094-1024
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Fit Versa R-R 2ckt 6 RoHS: Compliant | 0 |
|
$3.0000 / $3.7700 | Order Now |
DISTI #
74731191
|
RS | Mini Fit Versa to Mini Fit Versa, 4.2mm Pitch, 600mm Length, 2 Circuits, Black | Molex Incorporated 224094-1024 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock |
|
$2.1900 / $2.7700 | Buy Now |
DISTI #
224094-1024
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa R-R 2ckt 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$3.1800 / $3.7300 | Buy Now |
DISTI #
2240941024-MOL-0
|
TME | 224094-1024 Min Qty: 14 | 60 |
|
$2.9773 / $2.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
60 Partner Stock |
|
$2.1900 / $2.7700 | Buy Now |