There are no models available for this part yet.
Overview of 2240921063 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2240921063 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2240921063-ND
|
DigiKey | CLIK-MATE 1.25 R-S 6CKT 300MM DI Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
77 In Stock |
|
$2.2651 / $4.7000 | Buy Now | |
DISTI #
2240921063
|
Avnet Americas | Cable Assembly, CLIK-Mate Plug to Free End, 6 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 " - Bulk (Alt: 2240921063) Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0933 | Buy Now | |
DISTI #
MOL224092-1063
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224092-1063 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77575457
|
Verical | Off-The-Shelf (OTS) CLIK-Mate 1.25 Cable Assemblies RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 100 |
|
$2.8100 | Buy Now | |
DISTI #
224092-1063
|
TTI | Rectangular Cable Assemblies CLIK-Mate-to-Pigtail OTS Cable Assembly 1.25mm P SR 300.00mm Length 6 Ckts WHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.2300 / $3.8400 | Buy Now | |
DISTI #
2240921063
|
Avnet Abacus | Cable Assembly, CLIK-Mate Plug to Free End, 6 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 "" (Alt: 2240921063) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549810631191
|
Chip1Stop | Unclassified RoHS: Compliant | 100 |
|
$2.8500 | Buy Now |