Part Details for 224090-1084 by Molex
Overview of 224090-1084 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224090-1084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1715
|
Newark | Cable Assy, 8P Rcpt-Free End, 600Mm, Blk Rohs Compliant: Yes |Molex 224090-1084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $8.1600 | Buy Now |
DISTI #
2240901084
|
Avnet Americas | KK PLUS250 R-S 8CKT 600MM DISC SN (Alt: 2240901084) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | 0 |
|
$3.4444 / $5.5381 | Buy Now |
DISTI #
538-224090-1084
|
Mouser Electronics | Specialized Cables KK Plus 250-to-Pigtail 2.50mm P SR 600mm Lgth 8 Ckts Blk RoHS: Compliant | 0 |
|
$4.4900 / $7.7000 | Order Now |
DISTI #
74994709
|
RS | KK Plus 250-to-Pigtail Off-the-Shelf Cable Assembly, 600.00mm Length, 8 Circuit | Molex Incorporated 224090-1084 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8970 | RFQ |
DISTI #
2240901084
|
Avnet Asia | KK PLUS250 R-S 8CKT 600MM DISC SN (Alt: 2240901084) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |