Part Details for 2240891064 by Molex
Overview of 2240891064 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240891064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240891064-ND
|
DigiKey | KK PLUS250 R-R 6CKT 600MM DISC S Min Qty: 1 Lead time: 20 Weeks Container: Bag |
100 In Stock |
|
$3.0060 / $5.5700 | Buy Now |
DISTI #
2240891064
|
Avnet Americas | KK PLUS250 R-R 6CKT 600MM DISC SN (Alt: 2240891064) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.1305 / $3.6596 | Buy Now |
DISTI #
V99:2348_28753534
|
Arrow Electronics | Power and Signal Cable Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2414 | Americas - 100 |
|
$5.0920 | Buy Now |
DISTI #
MOL224089-1064
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224089-1064 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
84464458
|
Verical | Power and Signal Cable Assembly RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 100 |
|
$4.0000 | Buy Now |
DISTI #
84019848
|
Verical | Power and Signal Cable Assembly RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 100 |
|
$5.0920 | Buy Now |
DISTI #
000000000007185146
|
Sager | KK PLUS250 R-R 6CKT 600MM DISC SN Min Qty: 1000 | 0 |
|
$2.9800 / $3.0900 | Buy Now |
DISTI #
C1S549810874644
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$5.0920 | Buy Now |