Part Details for 224086-1062 by Molex
Overview of 224086-1062 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224086-1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9035
|
Newark | Cable Assy, 6P Rcpt-Free End, 5.9", Blk, Connector To Connector:Mini-Fit Max Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:4.2Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 224086-1062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $9.8500 | Buy Now |
DISTI #
2240861062
|
Avnet Americas | MINI-FIT MAX R-S 6CKT 150MM DISC SN (Alt: 2240861062) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | 0 |
|
$5.6126 / $7.2807 | Buy Now |
DISTI #
538-224086-1062
|
Mouser Electronics | Specialized Cables Mini-Fit Max Female-to-Pigtail Cable ASSY Tin Plt 6 Ckts 150mm Lgth 2.5mm Blk RoHS: Compliant | 20 |
|
$7.6200 | Buy Now |
DISTI #
74981358
|
RS | Mini-Fit Max Female-to-Pigtail Off-the-Shelf Cable Assembly, 6 Circuits, 150mm | Molex Incorporated 224086-1062 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5140 | RFQ |
DISTI #
224086-1062
|
TTI | Specialized Cables Mini-Fit Max Female-to-Pigtail Cable ASSY Tin Plt 6 Ckts 150mm Lgth 2.5mm Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$7.0500 | Buy Now |
DISTI #
224086-1062
|
IBS Electronics | Cross Referenced to MOLEX - Part MOL2240861062 Min Qty: 9 Package Multiple: 1 | 0 |
|
$8.0730 | Buy Now |