There are no models available for this part yet.
Overview of 224027-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 224027-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W2372
|
Newark | Crimpers/Crimping Tools Crimp Die 12Awg |Amp Te Connectivity 224027-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,417.8700 | Buy Now | |
DISTI #
90B7515
|
Newark | Dies Faston Rec 12Awg Die Set |Amp Te Connectivity 224027-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,312.1300 / $1,342.8900 | Buy Now | |
DISTI #
A28014-ND
|
DigiKey | DIE ASSEMBLY 12 AWG Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,377.0170 | Buy Now | |
DISTI #
224027-2
|
Avnet Americas | Connector Accessories Terminal Crimp Die Set - Bulk (Alt: 224027-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$1,209.6180 / $1,455.6420 | Buy Now | |
DISTI #
571-2240272
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP DIE 12AWG | 0 |
|
$1,363.3400 | Order Now | |
DISTI #
AMP224027-2
|
Heilind Electronics | DIE ASSEMBLY, 12 AWG | Americas - 0 in Stock |
|
$1,507.5000 | Buy Now | |
Onlinecomponents.com | Crimping Die Assemblie |
6 Partner Stock |
|
$1,462.5000 / $1,522.4900 | Buy Now | ||
DISTI #
26612973
|
Verical | Tools and Accessories, Die Assembly, 12 AWG Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$1,385.4200 | Buy Now | |
DISTI #
2240272-TEC
|
TME | 224027-2 Min Qty: 1 | 6 |
|
$1,634.5275 | Buy Now | |
DISTI #
AMP224027-2
|
Interstate Connecting Components | DIE ASSEMBLY, 12 AWG | 0 |
|
$1,507.5000 | Buy Now |
CAD Models for 224027-2 by TE Connectivity
Part Data Attributes for 224027-2 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|