Part Details for 22400-4-SW by OC White Company
Overview of 22400-4-SW by OC White Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT2240-000 | Renesas Electronics Corporation | Inv OCTAL BUFFER/LINE DRIVER W/RES CMOS VOH LEVELS | |
10106122-4003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+12S STB, Vertical, Receptacle. | |
54122-113322400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 32 position, 2.54mm (0.100in) pitch |
Price & Stock for 22400-4-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-1025-ND
|
DigiKey | LAMP MAGNIFIER 4 DIOPTER CLAMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$375.3800 | Buy Now |