Part Details for 2240 by Laird, A DuPont Business
Overview of 2240 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2240L-ND
|
DigiKey | RF EMI ABSORBING SHEET 24" X 24" Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$518.7380 / $524.6700 | Buy Now |
DISTI #
000000000002433300
|
Sager | EMI Gaskets, Sheets, Absorbers & Shielding Qzorb2000,A1,HF,RFSW .06x24x24in Min Qty: 2 | 3 |
|
$551.4100 / $629.5300 | Buy Now |