Part Details for 2240-0 by Pomona Electronics
Overview of 2240-0 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1421
|
Newark | Adapter, Alligator Clip To Banana Jack, Black, Connector Type:Alligator Clip To Banana Jack, Current Rating:5A, Jaw Opening Max:7.62Mm, Insulator Colour:Black, Product Range:-, Connector Colour:Black, Convert To Gender:Receptacle Rohs Compliant: Yes |Pomona 2240-0 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 12 |
|
$15.9900 | Buy Now |
DISTI #
501-1849-ND
|
DigiKey | GATOR CLIP STEEL INSULATED 5A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14231 In Stock |
|
$1.3600 | Buy Now |
DISTI #
565-2240-0
|
Mouser Electronics | Test Clips ALLIGATOR CLIP W/BANNANA JACK (BLACK) RoHS: Compliant | 1693 |
|
$1.6900 | Buy Now |
DISTI #
70197916
|
RS | Clip Alligator Nickel Plated Steel 150 V (RMS) 5 A (Max.) Black Vinyl | Pomona Electronics 2240-0 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 1 Weeks, 0 Days Container: Package | 16 |
|
$13.6100 / $16.3100 | Buy Now |
|
Onlinecomponents.com | Conn Alligator Clip/Banana Jack 1 POS ST 1 Port |
111 In Stock |
|
$1.4100 / $1.6000 | Buy Now |
DISTI #
51689575
|
Verical | Conn Alligator Clip/Banana Jack 1 POS ST 1 Port RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1951 | Americas - 107 |
|
$1.8444 / $2.0806 | Buy Now |
|
Quest Components | 2 |
|
$14.4180 / $15.4478 | Buy Now | |
DISTI #
POM-2240-0
|
TME | Crocodile clip, 5A, 150VDC, black, Grip capac: max.7.62mm Min Qty: 1 | 304 |
|
$1.4900 / $1.6000 | Buy Now |
DISTI #
2526624
|
element14 Asia-Pacific | ADAPTER, ALLIGATOR CLIP-BANANA JACK, BLK RoHS: Compliant Min Qty: 1 Container: Pack | 16 |
|
$19.1924 | Buy Now |
DISTI #
2526624
|
Farnell | ADAPTER, ALLIGATOR CLIP-BANANA JACK, BLK RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 15 |
|
$15.6387 / $17.5294 | Buy Now |