Part Details for 224.100P by Littelfuse Inc
Results Overview of 224.100P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
224.100P Information
224.100P by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT |
Part Details for 224.100P
224.100P CAD Models
224.100P Part Data Attributes
|
224.100P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
224.100P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 224.100P
This table gives cross-reference parts and alternative options found for 224.100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 224.100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSA1/10 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | 224.100P vs GSA1/10 |
0034.5207 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 224.100P vs 0034.5207 |
GGA-V1/10 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 0.1A, 250VAC, 35A (IR), Through Hole, | 224.100P vs GGA-V1/10 |
BK/MDL-BV-1/10-R | Eaton Corporation | Check for Price | Electric Fuse, Time Lag Blow, 0.1A, 35A (IR), | 224.100P vs BK/MDL-BV-1/10-R |
GSL.100 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 224.100P vs GSL.100 |
217.100XP | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 224.100P vs 217.100XP |
34.1736 | Schurter Electronic Components | Check for Price | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | 224.100P vs 34.1736 |
0034.3854G | Schurter Electronic Components | Check for Price | Electric Fuse | 224.100P vs 0034.3854G |
MI5SF25V0,1 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, | 224.100P vs MI5SF25V0,1 |
0235.100MRET1P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 224.100P vs 0235.100MRET1P |