Part Details for 224-101 by WAGO Innovative Connections
Results Overview of 224-101 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
224-101 Information
224-101 by WAGO Innovative Connections is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 224-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5146
|
Newark | Lighting Connector, 2 Con, 14-12 Awg, Product Range:224 Series, No. Of Contacts:2Contacts, Pitch ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1979 |
|
$0.3880 / $0.4980 | Buy Now |
DISTI #
2946-224-101-ND
|
DigiKey | PUSHWIRE INLINE CONNECTOR, GRAY, Min Qty: 1 Lead time: 12 Weeks Container: Box |
44 In Stock |
|
$0.2814 / $0.4900 | Buy Now |
|
Future Electronics | 224 Series 2 Position 14-12 / 20-16 AWG Grey PushWire Lighting Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag |
40 Bag |
|
$0.2300 / $0.2550 | Buy Now |
DISTI #
WAG224-101
|
Heilind Electronics | Americas - 56 in Stock |
|
$0.3458 | Buy Now | |
|
Onlinecomponents.com | Fixture connector - 1-pole (1x solid to 1x solid, stranded, or fine-stranded) - gray RoHS: Compliant | 0 |
|
$0.2530 / $0.3440 | Buy Now |
DISTI #
224-101
|
TME | Quick splice, spring clamp, 0.5÷2.5mm2, 400V, 24A, quick splice Min Qty: 1 | 3223 |
|
$0.2140 / $0.4690 | Buy Now |
DISTI #
WAG224-101
|
Interstate Connecting Components | 17 |
|
$0.3458 | Buy Now | |
DISTI #
224-101
|
Maritex | Installation quick-connector, spring clamp, cable cross-section 0.5-2.5mm2, 24A/400V Min Qty: 1 Package Multiple: 1 | 128 |
|
$0.2000 / $0.2851 | Buy Now |
|
Vyrian | Connectors | 644 |
|
RFQ |
Part Details for 224-101
224-101 CAD Models
224-101 Part Data Attributes
|
224-101
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
224-101
WAGO Innovative Connections
Rectangular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |