Part Details for 223PSB (ALTERNATE: KULKA© PART NUMBER 671GP23PSB) by Marathon Special Products
Overview of 223PSB (ALTERNATE: KULKA© PART NUMBER 671GP23PSB) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 223PSB (ALTERNATE: KULKA© PART NUMBER 671GP23PSB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70619539
|
RS | Terminal Block,2 Rw,23P,30A,150Volts 300V ,Brass Scrw, Kulka 671GP23PSB | Marathon Special Products 223PSB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$69.6100 | RFQ |