223PPA202K
Description: Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.022uF,

Overview of 223PPA202K by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 223PPA202K by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 223PPA202K-ND
DigiKey CAP FILM 0.022UF 10% 2KVDC AXIAL Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 598-223PPA202K
Mouser Electronics Film Capacitors 0.022uF 10% tol. FIL M RoHS: Compliant 0
  • 800 $1.3500
$1.3500 Order Now

CAD Models for 223PPA202K by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 223PPA202K by Cornell Dubilier Electronics Inc

223PPA202K
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Diameter
11 mm
Dielectric Material
POLYPROPYLENE
ESR
33.5 mΩ
JESD-609 Code
e3
Length
34 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
630 V
Rated (DC) Voltage (URdc)
2000 V
Ripple Current
2500 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 223PPA202K
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.022uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 223PPA202K by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 223PPA202K by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 223PPA202K would you like to use for your alert(s)?
  • Please alert me when 223PPA202K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 223PPA202K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 223PPA202K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 223PPA202K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 223PPA202K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 223PPA202K by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: