Part Details for 223MWR400K by Illinois Capacitor Inc
Overview of 223MWR400K by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 223MWR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4510
|
Newark | Cap, 0.022Uf, 400V, Film, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.022Μf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):400V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Illinois Capacitor 223MWR400K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$0.1860 | Buy Now |
|
Future Electronics | MWR Series 400V 0.022 uF ±10% 5.5x14mm Axial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.3250 / $0.3650 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.022uF ±10% - 400WVDC - +105°C |
1200 In Stock |
|
$0.2736 / $0.4392 | Buy Now |
DISTI #
66747534
|
Verical | Cap Film 0.022uF 400V PET 10% (5.5 X 14mm) Axial 64.305 Ohm 105C Bulk Min Qty: 200 Package Multiple: 200 Date Code: 2219 | Americas - 1200 |
|
$0.4891 / $0.6100 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.022uF ±10% - 400WVDC - +105°C |
1200 In Stock |
|
$0.2736 / $0.4392 | Buy Now |
Part Details for 223MWR400K
223MWR400K CAD Models
223MWR400K Part Data Attributes:
|
223MWR400K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
223MWR400K
Illinois Capacitor Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE: 200V | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel, 5% Capacitance Tolerance | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MWR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MWR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |