Part Details for 223MPR630K by Cornell Dubilier Electronics Inc
Overview of 223MPR630K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223MPR630K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223MPR630K-ND
|
DigiKey | CAP FILM 0.022UF 10% 630VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1761 In Stock |
|
$0.4270 / $1.4900 | Buy Now |
DISTI #
598-223MPR630K
|
Mouser Electronics | Film Capacitors 0.022uF 630V 10% RoHS: Compliant | 708 |
|
$0.4010 / $1.0500 | Buy Now |
DISTI #
84351898
|
Verical | Cap Film 0.022uF 630V PP 10%( 13 X 8.5 X 12.5mm) Radial 10mm 8.038 Ohm 105°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.4056 | Buy Now |
DISTI #
69875058
|
Verical | Cap Film 0.022uF 630V PP 10%( 13 X 8.5 X 12.5mm) Radial 10mm 8.038 Ohm 105°C Bulk RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 2210 | Americas - 3362 |
|
$0.3417 | Buy Now |
DISTI #
223MPR630K
|
TTI | Film Capacitors 0.022uF 630V 10% Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3790 / $0.3860 | Buy Now |
DISTI #
C1S154100656161
|
Chip1Stop | Capacitor Film RoHS: Compliant | 3362 |
|
$0.3370 | Buy Now |
Part Details for 223MPR630K
223MPR630K CAD Models
223MPR630K Part Data Attributes
|
223MPR630K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
223MPR630K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |