Part Details for 223MKP275K by Illinois Capacitor Inc
Overview of 223MKP275K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 223MKP275K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6657
|
Newark | Cap, 0.022Uf, 275V, Metallized Pp, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Illinois Capacitor 223MKP275K RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$0.0520 | Buy Now |
|
Onlinecomponents.com | AC Motor Run Film Capacitor - 0.022uF ±10% - 310VAC - +105°C RoHS: Compliant | 14000 Factory Stock |
|
$0.1231 / $0.1677 | Buy Now |
|
Master Electronics | AC Motor Run Film Capacitor - 0.022uF ±10% - 310VAC - +105°C RoHS: Compliant | 14000 Factory Stock |
|
$0.1231 / $0.1677 | Buy Now |
Part Details for 223MKP275K
223MKP275K CAD Models
223MKP275K Part Data Attributes
|
223MKP275K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
223MKP275K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |