Part Details for 223KXC by onsemi
Overview of 223KXC by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-223KXC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, SMD | |
LPO4812-223KXC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, SMD | |
LPO4815-223KXC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |