Part Details for 223HMSAAR by CTS Corporation
Overview of 223HMSAAR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 223HMSAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223HMSAAR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 13200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2020 | Buy Now |
DISTI #
223HMSAAR
|
Avnet Americas | Compact Tactile Switch SPST-NO 50mA 12VDC Rating Side Actuation 4.5mm Actuator Length 160gf Operating Force Gull Wing Surface Mount T/R - Tape and Reel (Alt: 223HMSAAR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1058 / $0.2129 | Buy Now |
DISTI #
774-223HMSAAR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1860 / $0.1990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.1763 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1106 / $0.2139 | Buy Now |