Part Details for 223CMVBAR by CTS Corporation
Overview of 223CMVBAR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223CMVBAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223CMVBAR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1443 | Buy Now |
DISTI #
223CMVBAR
|
Avnet Americas | Compact Tactile Switch SPST-NO 50mA 12VDC Rating Vertical Actuation 7mm Actuator Length 160gf Operating Force Gull Wing Surface Mount T/R - Tape and Reel (Alt: 223CMVBAR) RoHS: Compliant Min Qty: 10500 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1450 | Buy Now |
DISTI #
774-223CMVBAR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1240 / $0.1340 | Order Now |
|
Future Electronics | 223C Series SPST-NO 160gf 0.05 A Compact Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0921 / $0.1548 | Buy Now |
DISTI #
223CMVBAR
|
Avnet Abacus | - Tape and Reel (Alt: 223CMVBAR) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |