Part Details for 223982-1 by TE Connectivity
Overview of 223982-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223982-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6794
|
Newark | Guide Pin, Z-Pack Universal Power Module Rohs Compliant: Yes |Amp Te Connectivity 223982-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2260 |
|
$3.7000 / $4.6900 | Buy Now |
DISTI #
223982-1-ND
|
DigiKey | CONN GUIDE PIN M4 X 7-6G Min Qty: 1 Lead time: 10 Weeks Container: Tray |
909 In Stock |
|
$2.4333 / $4.0600 | Buy Now |
DISTI #
223982-1
|
Avnet Americas | Connector Accessories Guide Pin Passivated Stainless Steel - Bulk (Alt: 223982-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2997 / $2.5187 | Buy Now |
DISTI #
571-2239821
|
Mouser Electronics | Hard Metric Connectors M4x7-6G PWR MOD GDE RoHS: Compliant | 4890 |
|
$2.6100 / $4.5900 | Buy Now |
|
Future Electronics | Guide Pin 7.5mm Thread Length RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.1500 | Buy Now |
|
Future Electronics | Guide Pin 7.5mm Thread Length RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$2.1500 | Buy Now |
DISTI #
AMP223982-1
|
Heilind Electronics | UNV PWR MDL GUIDE PIN LOCT PL | Americas - 0 in Stock |
|
$2.3043 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Guide Pin M4x0.7 RoHS: Compliant |
903 In Stock |
|
$2.3500 / $3.6300 | Buy Now |
DISTI #
66914558
|
Verical | Connector Accessories Guide Pin Straight Stainless Steel Passivated Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2016 | Americas - 900 |
|
$3.7265 / $4.8079 | Buy Now |
|
Quest Components | 52 |
|
$4.2960 / $6.4440 | Buy Now |