-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Guide Item, Stainless Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8797
|
Newark | Guide Pin Module, Ss, 6.2Mm, Accessory Type:Guide Pin, For Use With:Amp Z-Pack Hm-Zd Series Universal Power Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 223956-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$1.8400 | Buy Now |
DISTI #
79AH9470
|
Newark | Unv Pwr Mdl, Guide Pin Loct Pl Rohs Compliant: Yes |Te Connectivity 223956-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $2.7300 | Buy Now |
DISTI #
223956-1-ND
|
DigiKey | CONN GUIDE PIN FOR UNIV PWR MOD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1788 In Stock |
|
$2.8869 / $4.7700 | Buy Now |
DISTI #
223956-1
|
Avnet Americas | Connector Accessories Guide Pin Stainless Steel - Bulk (Alt: 223956-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 1650 |
|
$2.5551 / $3.0748 | Buy Now |
DISTI #
98X8797
|
Avnet Americas | Connector Accessories Guide Pin Stainless Steel (Alt: 98X8797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | 86 Partner Stock |
|
RFQ | |
DISTI #
98X8797
|
Avnet Americas | Connector Accessories Guide Pin Stainless Steel - Bulk (Alt: 98X8797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 86 Partner Stock |
|
$4.2400 / $5.3900 | Buy Now |
DISTI #
571-2239561
|
Mouser Electronics | Hard Metric Connectors POWER MODULE RoHS: Compliant | 2257 |
|
$3.1000 / $4.4600 | Buy Now |
DISTI #
V36:1790_07460998
|
Arrow Electronics | Connector Accessories Guide Pin Straight Stainless Steel Passivated Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2327 | Americas - 2061 |
|
$2.8640 / $4.3830 | Buy Now |
DISTI #
E02:0323_01946974
|
Arrow Electronics | Connector Accessories Guide Pin Straight Stainless Steel Passivated Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2405 | Europe - 1865 |
|
$2.6777 / $3.7860 | Buy Now |
DISTI #
V36:1790_14355373
|
Arrow Electronics | Connector Accessories Guide Pin Straight Stainless Steel Passivated Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1815 | Americas - 144 |
|
$2.4820 / $3.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
223956-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223956-1
TE Connectivity
Connector Accessory, Guide Item, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | M4X0.7-6G | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |