Part Details for 223955-2 by TE Connectivity
Overview of 223955-2 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223955-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4973
|
Newark | Unv Pwr Mdl Asy Recept Rohs Compliant: No |Amp Te Connectivity 223955-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9107 |
|
$4.0100 / $7.4600 | Buy Now |
DISTI #
33B6928
|
Newark | Hard Metric Connector, Receptacle, 3 Position, Product Range:Z-Pack Series, No. Of Contacts:3Contacts, Pitch Spacing:-, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Row Pitch:-, Current Rating:10A Rohs Compliant: No |Amp Te Connectivity 223955-2 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 | Buy Now |
DISTI #
223955-2
|
Avnet Americas | Conn Universal Power Module RCP 3 POS 2mm Solder ST Thru-Hole 3 Terminal 1 Port - Rail/Tube (Alt: 223955-2) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Container: Tube | 0 |
|
RFQ | |
DISTI #
V36:1790_11846661
|
Arrow Electronics | Backplane Connector, Expanded, Receptacle Assembly Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1506 | Americas - 1 |
|
$2.0340 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, VERTICAL RECEPTACLE, UNIVERSAL POWER MODULE |
9107 Partner Stock |
|
$3.4300 / $11.8300 | Buy Now |
DISTI #
11590843
|
Verical | Backplane Connector, Expanded, Receptacle Assembly Min Qty: 17 Package Multiple: 1 | Americas - 9107 |
|
$2.5000 / $3.6800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 5106 |
|
$1.1939 / $2.9120 | Buy Now |
|
Bristol Electronics | 392 |
|
RFQ |
Part Details for 223955-2
223955-2 CAD Models
223955-2 Part Data Attributes:
|
223955-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223955-2
TE Connectivity
(223955-2) UNV PWR MDL ASY RECEPT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN | |
Body Breadth | 0.447 inch | |
Body Depth | 0.478 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50)/GOLD (3) OVER PALLADIUM NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.8 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 223955-2
This table gives cross-reference parts and alternative options found for 223955-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223955-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223955-8 | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 223955-2 vs 223955-8 |