Part Details for 223897111529 by YAGEO Corporation
Overview of 223897111529 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223897111529
223897111529 CAD Models
223897111529 Part Data Attributes
|
223897111529
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223897111529
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 223897111529
This table gives cross-reference parts and alternative options found for 223897111529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223897111529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CG330JDB200 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 223897111529 vs 1206CG330JDB200 |
CC1206JRNPOBBN330 | Capacitor, Ceramic, Chip, General Purpose, 33pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 223897111529 vs CC1206JRNPOBBN330 |
CC1206JPNPOBBN330 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 223897111529 vs CC1206JPNPOBBN330 |
1206CG330JDB300 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 223897111529 vs 1206CG330JDB300 |
AC1206JPNPOBBN330 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 223897111529 vs AC1206JPNPOBBN330 |
AC1206JRNPOBBN330 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 223897111529 vs AC1206JRNPOBBN330 |
AC1206JPNPOBN330 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 223897111529 vs AC1206JPNPOBN330 |
AC1206JRNPOBN330 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | 223897111529 vs AC1206JRNPOBN330 |