223886771399
YAGEO Corporation
Description: Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603,

Overview of 223886771399 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 223886771399 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 223886771399 by YAGEO Corporation

223886771399
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Available on Request
Dielectric Material
CERAMIC
Height
0.87 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Paper
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
NP0
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 223886771399
    YAGEO Corporation
    Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603,
    VS

Alternate Parts for 223886771399

This table gives cross-reference parts and alternative options found for 223886771399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223886771399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
222286771399 Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, YAGEO Corporation 223886771399 vs 222286771399
225486741399 Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, YAGEO Corporation 223886771399 vs 225486741399
223886712399 Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, YAGEO Corporation 223886771399 vs 223886712399
223886772399 Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, YAGEO Corporation 223886771399 vs 223886772399
222286774399 Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, YAGEO Corporation 223886771399 vs 222286774399
222286712399 Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603 YAGEO Corporation 223886771399 vs 222286712399
225486742399 Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, YAGEO Corporation 223886771399 vs 225486742399
223886711399 Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, YAGEO Corporation 223886771399 vs 223886711399
222286772399 Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, YAGEO Corporation 223886771399 vs 222286772399
222286746399 Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603 YAGEO Corporation 223886771399 vs 222286746399

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 223886771399 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 223886771399 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 223886771399 would you like to use for your alert(s)?
  • Please alert me when 223886771399 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 223886771399 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 223886771399 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 223886771399 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 223886771399.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 223886771399 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: