Part Details for 223886771399 by YAGEO Corporation
Overview of 223886771399 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223886771399
223886771399 CAD Models
223886771399 Part Data Attributes
|
223886771399
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223886771399
YAGEO Corporation
Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Available on Request | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 223886771399
This table gives cross-reference parts and alternative options found for 223886771399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223886771399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222286774399 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, | YAGEO Corporation | 223886771399 vs 222286774399 |
225486741399 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, | YAGEO Corporation | 223886771399 vs 225486741399 |
222286772399 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, | YAGEO Corporation | 223886771399 vs 222286772399 |
222286712399 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603 | YAGEO Corporation | 223886771399 vs 222286712399 |
223886772399 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, | YAGEO Corporation | 223886771399 vs 223886772399 |
222286711399 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, | YAGEO Corporation | 223886771399 vs 222286711399 |
225486742399 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, | YAGEO Corporation | 223886771399 vs 225486742399 |
222286746399 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603 | YAGEO Corporation | 223886771399 vs 222286746399 |
223886711399 | Ceramic Capacitor, Ceramic, 50V, NP0, 0.000039uF, 0603, | YAGEO Corporation | 223886771399 vs 223886711399 |