Part Details for 223862059738 by YAGEO Corporation
Overview of 223862059738 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223862059738
223862059738 CAD Models
223862059738 Part Data Attributes
|
223862059738
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223862059738
YAGEO Corporation
CAP,CERAMIC,15NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | CLASS2,Z5U,50V | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CLASS 2,Z5U,50V | |
Size Code | 0805 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 223862059738
This table gives cross-reference parts and alternative options found for 223862059738. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223862059738, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Z153M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 223862059738 vs 0805Z153M500NT |
223862019738 | CAP,CERAMIC,15NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862059738 vs 223862019738 |
225462049738 | CAP,CERAMIC,15NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 223862059738 vs 225462049738 |