Part Details for 223860151557 by YAGEO Corporation
Overview of 223860151557 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223860151557
223860151557 CAD Models
223860151557 Part Data Attributes
|
223860151557
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223860151557
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 223860151557
This table gives cross-reference parts and alternative options found for 223860151557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223860151557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G392J101GT-030-B | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 223860151557 vs 1206G392J101GT-030-B |
1206G392J101SNT-030-A | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 223860151557 vs 1206G392J101SNT-030-A |
1206G392J101ST-030-A | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 223860151557 vs 1206G392J101ST-030-A |
1206G392J101SNT-030-B | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 223860151557 vs 1206G392J101SNT-030-B |
1206G392J101GT-030-A | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 223860151557 vs 1206G392J101GT-030-A |
1206G392J101SNT-030 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 223860151557 vs 1206G392J101SNT-030 |
1206G392J101GT-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 223860151557 vs 1206G392J101GT-030-C |
1206G392J101ST-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 223860151557 vs 1206G392J101ST-030-C |
1206G392J101SNT-030- | CAP,CERAMIC,3.9NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | 223860151557 vs 1206G392J101SNT-030- |
1206G392J101SNT-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 223860151557 vs 1206G392J101SNT-030-C |